SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5492RC01100+T

Digi-Key Part Number
MAX5492RC01100+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5492RC01100+T
Supplier
Description
RES NETWORK 2 RES MULT OHM SC74A
Detailed Description
4.762k, 5.238k Ohm - 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Voltage Divider
Resistance (Ohms)
4.762k, 5.238k
Tolerance
-
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±1.5ppm/°C
Number of Pins
5
Power Per Element
160mW
Temperature Coefficient
±35ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.064" W (2.90mm x 1.63mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Standard Package2,500