CAD | USD

16-DIP
MAX536BCPE+
Digi-Key Product Number
MAX536BCPE+-ND
ManufacturerMaxim Integrated
Manufacturer Product NumberMAX536BCPE+
DescriptionIC DAC 12BIT V-OUT 16DIP
Manufacturer Standard Lead Time6 Weeks
Detailed Description12 Bit Digital to Analog Converter 4 16-PDIP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
3µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 13.2V, -5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300"", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product NumberMAX536
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

258 In Stock
Can ship immediately
Factory Stock: 1,400
Price BreakUnit PriceExtended Price
1$64.51000$64.51
Additional Resources
AttributeDescription
Standard Package25