24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX526CCWG+

Digi-Key Part Number
MAX526CCWG+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX526CCWG+
Supplier
Description
IC DAC 12BIT V-OUT 24SOIC
Detailed Description
12 Bit Digital to Analog Converter 4 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
3µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V, -5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.15, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
2156-MAX526CCWG+
Q2779543
MAXMAXMAX526CCWG+
Standard Package30