16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5154BEEE

Digi-Key Part Number
MAX5154BEEE-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5154BEEE
Supplier
Description
IC DAC 12BIT V-OUT 16QSOP
Detailed Description
12 Bit Digital to Analog Converter 2 16-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Maxim Integrated
-
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
15µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001
1
(1)
MAX5154BEEE+Maxim Integrated50MAX5154BEEE+-ND$28.49000Direct