20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX509ACPP+

Digi-Key Part Number
MAX509ACPP+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX509ACPP+
Supplier
Description
IC DAC 8BIT V-OUT 20DIP
Detailed Description
8 Bit Digital to Analog Converter 4 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package18