cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5069AEVKIT

Digi-Key Part Number
MAX5069AEVKIT-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5069AEVKIT
Supplier
Description
EVAL KIT FOR MAX5069A
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX5069A series DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Voltage - Output
12V
Current - Output
10A
Voltage - Input
36V ~ 72V
Regulator Topology
Buck
Frequency - Switching
500kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX5069A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$93.04000$93.04
Additional Resources
AttributeDescription
Standard Package1