16-TSSOP Exp Pad 21-0108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5068AAUE

Digi-Key Part Number
MAX5068AAUE-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5068AAUE
Supplier
Description
IC OFFLINE SW MULT TOP 16TSSOP
Detailed Description
Converter Offline Flyback, Forward Topology 25kHz ~ 1.25MHz 16-TSSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
23.6 V
Voltage - Supply (Vcc/Vdd)
10.8V ~ 24V
Duty Cycle
50%
Frequency - Switching
25kHz ~ 1.25MHz
Fault Protection
Current Limiting, Over Temperature
Control Features
EN, Frequency Control, Sync
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1