SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5048BAUT#TG16

Digi-Key Part Number
MAX5048BAUT#TG16-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5048BAUT#TG16
Supplier
Description
IC GATE DRVR LOW-SIDE SOT23-6
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
82ns, 12.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-MAX5048BAUT#TG16
MAXMAXMAX5048BAUT#TG16
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX5048AATT+TMaxim Integrated299MAX5048AATT+T-ND$8.65000Similar