CAD | USD

Obsolete item.
16 SOIC

MAX5003CSE

Digi-Key Part Number
MAX5003CSE-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5003CSE
Supplier
Description
IC REG CTRLR BUCK 16SOIC
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down - DC-DC Controller IC 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.75V ~ 18.75V
Frequency - Switching
50kHz ~ 300kHz
Duty Cycle (Max)
75%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, On Time Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other NamesQ1130287
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX5003CSE+Maxim Integrated51MAX5003CSE+-ND$20.49000Direct