32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4999ETJ+

Digi-Key Part Number
MAX4999ETJ+-ND
Manufacturer
Manufacturer Product Number
MAX4999ETJ+
Description
IC MULTIPLEXER 8X1 32TQFN
Manufacturer Standard Lead Time
62 Weeks
Detailed Description
USB Switch IC 1 Channel 32-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
8:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.2GHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
1,080 In Stock

Can ship immediately
Factory Stock: 960
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$15.56000$15.56
10$14.05900$140.59
25$13.40520$335.13
100$11.63970$1,163.97
250$11.11660$2,779.15
500$10.13572$5,067.86
1,000$9.80877$9,808.77