SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4995CAUT+T

Digi-Key Part Number
MAX4995CAUT+TR-ND - Tape & Reel (TR)
MAX4995CAUT+CT-ND - Cut Tape (CT)
MAX4995CAUT+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4995CAUT+T
Supplier
Description
IC CURR LIMIT SWITCH SOT23-6
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Current Switch Regulator - Adjustable SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
±10%
Voltage - Input
1.7V ~ 5.5V
Current - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.78082$9,452.05
Cut Tape (CT)
QtyUnit PriceExt Price
1$6.68000$6.68
10$5.99900$59.99
25$5.67120$141.78
100$4.91510$491.51
250$4.66300$1,165.75
500$4.18410$2,092.05
1,000$3.78082$3,780.82
Digi-Reel®
QtyUnit PriceExt Price
1$6.68000$6.68
10$5.99900$59.99
25$5.67120$141.78
100$4.91510$491.51
250$4.66300$1,165.75
500$4.18410$2,092.05
1,000$3.78082$3,780.82
Additional Resources
AttributeDescription
Other Names
MAX4995CAUT+DKR
MAX4995CAUT+TR
MAX4995CAUT+T-ND
MAX4995CAUT+CT
Standard Package2,500