32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4890EETJ+

Digi-Key Part Number
MAX4890EETJ+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4890EETJ+
Supplier
Description
IC ETHERNET SWITCH OCTAL 32TQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Networking Switch IC 4 Channel 32-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
5.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
650MHz
Features
Differential Compatibility, LAN, 1000 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$9.94000$9.94
10$8.98000$89.80
25$8.56160$214.04
100$7.43410$743.41
250$7.10004$1,775.01
500$6.47356$3,236.78
1,000$6.26473$6,264.73
Additional Resources
AttributeDescription
Standard Package60