CAD | USD

74HC253N,652

MAX4667EPE

Digi-Key Part Number
2156-MAX4667EPE-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4667EPE
Supplier
Description
DUAL SPST ANALOG SWITCH
Detailed Description
2 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
450pC
Channel Capacitance (CS(off), CD(off))
65pF, 65pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-66dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Number of Circuits
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
111$3.34090$370.84
Additional Resources
AttributeDescription
Other Names2156-MAX4667EPE-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TS5A23167DCURTexas Instruments10,139296-17985-1-ND$1.36000Similar