40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX458CPL

Digi-Key Part Number
MAX458CPL-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX458CPL
Supplier
Description
IC VIDEO CROSSPOINT SWITCH 40DIP
Detailed Description
Video Switch IC 1 Channel 40-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
8:4
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
100MHz
Features
Buffered, SPI
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

721In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX458CPL
2156-MAX458CPL-MA
Standard Package10