CAD | USD

16-QSOP

MAX4547CEE+

Digi-Key Part Number
MAX4547CEE+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4547CEE+
Supplier
Description
IC VIDEO SWITCH DUAL SPDT 16QSOP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Video Switch IC 2 Channel 16-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
On-State Resistance (Max)
20Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
-3db Bandwidth
300MHz
Features
Bi-Directional, Break-Before-Make, T-Switch Configuration
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$6.46000$6.46
10$5.82900$58.29
25$5.60920$140.23
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4547CEE+Maxim Integrated82MAX4547CEE+-ND$6.46000Direct