MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4473EUA-T

Digi-Key Part Number
MAX4473EUA-T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4473EUA-T
Supplier
Description
IC AMP PA PWR CONTROL 8-UMAX
Detailed Description
RF Power Controller IC GSM - 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GSM
Frequency
-
Features
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

1,912In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX4473EUA-T
2156-MAX4473EUA-T
Standard Package2,500