8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4473ESA

Digi-Key Part Number
MAX4473ESA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4473ESA
Supplier
Description
IC RF PWR CNTRL AMP PA GSM 8SOIC
Detailed Description
RF Power Controller IC GSM - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
RF Type
GSM
Frequency
-
Features
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Additional Resources
AttributeDescription
Other Names
MAXMAXMAX4473ESA
2156-MAX4473ESA-MA
Standard Package1
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLV2450IDRochester Electronics, LLC47,8002156-TLV2450ID-ND$1.90035Similar
TLV2461CDTexas Instruments237296-7486-5-ND$3.50000Similar
MCP601-I/SNMicrochip Technology1,247MCP601-I/SN-ND$0.76000Similar
TLV2451IDRochester Electronics, LLC28,6442156-TLV2451ID-ND$1.44120Similar
TLV2461CDRTexas Instruments66296-7488-1-ND$2.83000Similar