8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4473ESA-T

Digi-Key Part Number
MAX4473ESA-T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4473ESA-T
Supplier
Description
IC AMP PA PWR GSM CTRL 8-SOIC
Detailed Description
RF Power Controller IC GSM - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GSM
Frequency
-
Features
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLV2460IDRochester Electronics, LLC56,9252156-TLV2460ID-ND$1.64526Similar
TLV2471AQDRG4Q1Texas Instruments29,497296-23972-1-ND$2.43599Similar
TLV2451CDRochester Electronics, LLC24,6402156-TLV2451CD-ND$1.44120Similar
TLV2461CDTexas Instruments227296-7486-5-ND$3.50000Similar
TLV2461AIDRochester Electronics, LLC32,6662156-TLV2461AID-ND$2.02788Similar