CAD | USD

TLC4502QDG4

MAX4461HESA

Digi-Key Part Number
2156-MAX4461HESA-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4461HESA
Supplier
Description
IC INST AMP 1 CIRCUIT 8SOIC
Detailed Description
Instrumentation Amplifier Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
Instrumentation
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Current - Supply
800µA
Voltage - Supply, Single/Dual (±)
2.85V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
25 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Output / Channel
150 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
201$1.84920$371.69
Additional Resources
AttributeDescription
Other Names2156-MAX4461HESA-MA
Standard Package1