CAD | USD

EL5102ISZ

MAX437CSA+

Digi-Key Part Number
2156-MAX437CSA+-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX437CSA+
Supplier
Description
IC GP OPAMP 1 CIRCUIT 8SOIC
Detailed Description
General Purpose Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
-
Slew Rate
17V/µs
Current - Supply
-
Voltage - Supply, Single/Dual (±)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
60 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
5 µV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
98$3.71663$364.23
Additional Resources
AttributeDescription
Other Names2156-MAX437CSA+-MA
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLE2027MDREPTexas Instruments47296-22421-1-ND$11.74000Similar
OP27GSZ-REEL7Analog Devices Inc.167OP27GSZ-REEL7CT-ND$5.53000Similar