CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
LTC2053CMS8-SYNC#PBF

MAX4275CAEUA

Digi-Key Part Number
2156-MAX4275CAEUA-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4275CAEUA
Supplier
Description
IC GP OPAMP 2 CIRCUIT 8UMAX
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Current - Supply
355µA (x2 Channels)
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Number of Circuits
2
Gain Bandwidth Product
2 MHz
-3db Bandwidth
230 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Output / Channel
65 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
176$2.06347$363.17
Additional Resources
AttributeDescription
Other Names2156-MAX4275CAEUA-MA
Standard Package50
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BU7462FVM-TRRohm Semiconductor2,719BU7462FVMCT-ND$1.32000Similar
LTC6269HMS8E-10#PBFAnalog Devices Inc.216LTC6269HMS8E-10#PBF-ND$19.08000Similar
LMV772MM/NOPBTexas Instruments37,250LMV772MM/NOPBCT-ND$2.69000Similar
TLV2313IDGKTTexas Instruments752296-44546-1-ND$1.40000Similar
LMV552MM/NOPBTexas Instruments1,929LMV552MM/NOPBCT-ND$1.95000Similar