CAD | USD

TLC4502QDG4

MAX4224ESA

Digi-Key Part Number
2156-MAX4224ESA-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4224ESA
Supplier
Description
IC CFA 1 CIRCUIT 8SOIC
Detailed Description
Current Feedback Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
Current Feedback
Output Type
-
Slew Rate
1700V/µs
Current - Supply
6mA
Voltage - Supply, Single/Dual (±)
±2.85V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
-3db Bandwidth
600 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Output / Channel
80 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
88$4.12693$363.17
Additional Resources
AttributeDescription
Other Names2156-MAX4224ESA-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4224ESA+Maxim Integrated214MAX4224ESA+-ND$8.80000Direct