16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4211FETE

Digi-Key Part Number
MAX4211FETE-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4211FETE
Supplier
Description
IC CURRENT MONITOR 1.5% 16TQFN
Detailed Description
Current Monitor Regulator High-Side - 16-TQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,737In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX4211FETE
2156-MAX4211FETE-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4211FETE+Analog Devices Inc./Maxim Integrated382MAX4211FETE+-ND$5.89000Direct