16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4211DEUE+

Digi-Key Part Number
MAX4211DEUE+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4211DEUE+
Supplier
Description
IC CURRENT MONITOR 0.5% 16TSSOP
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Current Monitor Regulator High-Side - 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
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
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$3.92000$3.92
10$3.51200$35.12
25$3.31320$82.83
100$2.82290$282.29
250$2.65060$662.65
500$2.31928$1,159.64
1,000$1.98795$1,987.95
Additional Resources
AttributeDescription
Other Names
2156-MAX4211DEUE+
MAXMAXMAX4211DEUE+
Standard Package96
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4211DEUE+Analog Devices Inc./Maxim Integrated13MAX4211DEUE+-ND$3.92000Direct