16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4211AEUE+

Digi-Key Part Number
MAX4211AEUE+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4211AEUE+
Supplier
Description
IC CURRENT MONITOR 1.5% 16TSSOP
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Current Monitor Regulator High-Side - 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
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
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$5.83000$5.83
10$5.23900$52.39
25$4.95320$123.83
100$4.29280$429.28
250$4.07268$1,018.17
500$3.65442$1,827.21
1,000$3.30218$3,302.18
Additional Resources
AttributeDescription
Standard Package96
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4211AEUE+Analog Devices Inc./Maxim Integrated8MAX4211AEUE+-ND$5.83000Direct