MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4210BEUA+T

Digi-Key Part Number
MAX4210BEUA+T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4210BEUA+T
Supplier
Description
IC CURRENT MONITOR 1.5% 8MSOP
Detailed Description
Current Monitor Regulator High-Side - 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500