6-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4210AETT+T

Digi-Key Part Number
MAX4210AETT+T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4210AETT+T
Supplier
Description
IC CURRENT MONITOR 1.5% 6TDFN
Detailed Description
Current Monitor Regulator High-Side - 6-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

7,500In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX4210AETT+T
2156-MAX4210AETT+T
2156-MAX4210AETT+T-MATR-ND
Standard Package2,500