CAD | USD

Obsolete item.
SOT-23-5
SOT-23-5
SOT-23-5

MAX4201EUK-T

Digi-Key Part Number
MAX4201EUK-T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4201EUK-T
Supplier
Description
IC BUFFER 1 CIRCUIT SOT23-5
Detailed Description
Buffer Amplifier 1 Circuit - SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Buffer
Output Type
-
Slew Rate
4200V/µs
Current - Supply
2.2mA
Voltage - Supply, Single/Dual (±)
±4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Circuits
1
-3db Bandwidth
780 MHz
Current - Input Bias
800 nA
Voltage - Input Offset
1 mV
Current - Output / Channel
52 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4201EUK+TMaxim Integrated7,041MAX4201EUK+CT-ND$2.94000Direct