8-SOIC

MAX4201ESA+T

Digi-Key Part Number
MAX4201ESA+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4201ESA+T
Supplier
Description
IC BUFFER 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Buffer Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Buffer
Number of Circuits
1
Output Type
-
Slew Rate
4200V/µs
-3db Bandwidth
780 MHz
Current - Input Bias
800 nA
Voltage - Input Offset
1 mV
Current - Supply
2.2mA
Current - Output / Channel
52 mA
Voltage - Supply, Single/Dual (±)
±4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.71920$6,798.00
Additional Resources
AttributeDescription
Standard Package2,500