CAD | USD

8-SOIC

MAX4198ESA

Digi-Key Part Number
MAX4198ESA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4198ESA
Supplier
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Amplifier Type
Differential
Output Type
Rail-to-Rail
Slew Rate
0.07V/µs
Current - Supply
45µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 7.5V, ±1.35V ~ 3.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
-3db Bandwidth
175 kHz
Voltage - Input Offset
30 µV
Current - Output / Channel
5.5 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4198ESA+Maxim Integrated150MAX4198ESA+-ND$4.42000Direct