14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX414EPD

Digi-Key Part Number
MAX414EPD-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX414EPD
Supplier
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Detailed Description
General Purpose Amplifier 4 Circuit - 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
4
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
150 µV
Current - Supply
2.5mA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply, Single/Dual (±)
4.8V ~ 10.5V, ±2.4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Additional Resources
AttributeDescription
Other Names
MAXMAXMAX414EPD
2156-MAX414EPD-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA4227PATexas Instruments2OPA4227PA-ND$16.44000Similar