CAD | USD

8-DIP

MAX410EPA+

Digi-Key Part Number
MAX410EPA+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX410EPA+
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Amplifier Type
General Purpose
Output Type
-
Slew Rate
4.5V/µs
Current - Supply
2.5mA
Voltage - Supply, Single/Dual (±)
4.8V ~ 10.5V, ±2.4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Number of Circuits
1
Gain Bandwidth Product
28 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
120 µV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
100$9.21330$921.33
Additional Resources
AttributeDescription
Standard Package50