CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
MAX4711CUE+

MAX4028EUE+

Digi-Key Part Number
2156-MAX4028EUE+-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4028EUE+
Supplier
Description
TRIPLE, 2:1 VIDEO MUX-AMPLIFIERS
Detailed Description
Video Amp 3 2:1 Multiplexer-Amplifier 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Applications
2:1 Multiplexer-Amplifier
Output Type
-
Slew Rate
300V/µs
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Circuits
3
-3db Bandwidth
210 MHz
Current - Supply
29 mA
Current - Output / Channel
30 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
105$3.45114$362.37
Additional Resources
AttributeDescription
Other Names2156-MAX4028EUE+-MA
Standard Package96