16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX391EPE

Digi-Key Part Number
MAX391EPE-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX391EPE
Supplier
Description
IC SWITCH QUAD SPST 16DIP
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DG271BCJ-E3Vishay Siliconix6DG271BCJ-E3-ND$6.92000Similar
DG411LEDQ-GE3Vishay Siliconix250DG411LEDQ-GE3-ND$2.90000Similar
HI9P0201-9ZRenesas Electronics America Inc17HI9P0201-9Z-ND$17.19000Similar
ADG441BNZAnalog Devices Inc.952ADG441BNZ-ND$4.69000Similar