CAD | USD

24-TSSOP

MAX3388ECUG

Digi-Key Part Number
MAX3388ECUG-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3388ECUG
Supplier
Description
IC TRANSCEIVER FULL 3/2 24TSSOP
Detailed Description
3/2 Transceiver Full RS232 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Receiver Hysteresis
700 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX3388ECUG+Maxim Integrated12MAX3388ECUG+-ND$6.93000Direct