MAX3232PMB1#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232PMB1#

Digi-Key Part Number
MAX3232PMB1#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX3232PMB1#
Supplier
Description
MODULE PERIPHERAL FOR MAX3232
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX3232E Transceiver, RS-232 Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
Transceiver, RS-232
Embedded
No
Utilized IC / Part
MAX3232E
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$32.60000$32.60