28-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31911AUI+T

Digi-Key Part Number
MAX31911AUI+TTR-ND - Tape & Reel (TR)
MAX31911AUI+TCT-ND - Cut Tape (CT)
MAX31911AUI+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX31911AUI+T
Supplier
Description
IC SERIALIZER SPI 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Serializer
Input Type
Analog
Output Type
Digital
Current - Supply
1.4 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.45110$8,627.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$6.10000$6.10
10$5.47600$54.76
25$5.17640$129.41
100$4.48640$448.64
250$4.25632$1,064.08
500$3.81922$1,909.61
1,000$3.45110$3,451.10
Digi-Reel®
QtyUnit PriceExt Price
1$6.10000$6.10
10$5.47600$54.76
25$5.17640$129.41
100$4.48640$448.64
250$4.25632$1,064.08
500$3.81922$1,909.61
1,000$3.45110$3,451.10
Additional Resources
AttributeDescription
Other Names
MAX31911AUI+TDKR
MAX31911AUI+TCT
MAX31911AUI+T-ND
MAX31911AUI+TTR
Standard Package2,500