CAD | USD

8-DFN Exposed Pad
MAX31740ATA+T
Digi-Key Product Number
MAX31740ATA+TTR-ND
MAX31740ATA+TCT-ND
MAX31740ATA+TDKR-ND
ManufacturerMaxim Integrated
Manufacturer Product NumberMAX31740ATA+T
DescriptionIC INTERFACE SPECIALIZED 8TDFN
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionFan Controller Interface 8-TDFN (2x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Fan Controller
Interface
-
Voltage - Supply
3V ~ 5.5V
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Mounting Type
Surface Mount
Base Product NumberMAX31740
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,547 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.41000$1.41
10$1.26300$12.63
25$1.19960$29.99
100$0.92090$92.09
250$0.85660$214.15
Additional Resources
AttributeDescription
Other Names
MAX31740ATA+T-ND
MAX31740ATA+TTR
Standard Package2,500