MAX30101EFD+, side A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX30101EFD+, side A
MAX30101EFD+, side B

MAX30101EFD+

Digi-Key Part Number
MAX30101EFD+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX30101EFD+
Supplier
Description
INTEGRATED OPTICAL SENSOR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Oximeter/Heart Rate Sensor I²C Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Sensor Type
Oximeter/Heart Rate
Output Type
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$15.34000$15.34
10$13.86300$138.63
25$13.21840$330.46
80$11.47725$918.18
440$9.99427$4,397.48
945$8.70468$8,225.92
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
MAX30101EFD+CT
MAX30101EFD+TRINACTIVE
MAX30101EFD+CT-ND
MAX30101EFD+DKR-ND
MAX30101EFD+TR
MAX30101EFD+TR-ND
MAX30101EFD+DKR
MAX30101EFD+DKRINACTIVE
Standard Package5,000