28-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2900ETI+

Digi-Key Part Number
MAX2900ETI+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2900ETI+
Supplier
Description
RF TX IC ASK 902-928MHZ 28WFQFN
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
RF Transmitter ASK, OOK 902MHz ~ 928MHz 20dBm (100mW) - PCB, Surface Mount Antenna 28-WFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Frequency
902MHz ~ 928MHz
Applications
Meter Reading
Modulation or Protocol
ASK, OOK
Data Rate (Max)
-
Power - Output
20dBm (100mW)
Current - Transmitting
40mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$11.86000$11.86
10$10.86500$108.65
25$9.87720$246.93
100$8.88930$888.93
250$8.14852$2,037.13
500$7.40778$3,703.89
Additional Resources
AttributeDescription
Standard Package60