6-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2669EWT+T

Digi-Key Part Number
MAX2669EWT+TTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX2669EWT+T
Supplier
Description
IC RF AMP GPS 1575.42MHZ 6WLP
Detailed Description
RF Amplifier IC GPS/GNSS 1575.42MHz 6-WLP (1.24x0.84)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1575.42MHz
P1dB
-10dBm
Gain
17.7dB
Noise Figure
0.65dB
RF Type
GPS/GNSS
Voltage - Supply
1.6V ~ 3.3V
Current - Supply
7.7mA
Test Frequency
1575.42MHz
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLBGA
Supplier Device Package
6-WLP (1.24x0.84)
Base Product Number
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
REACH Status
ECCN7A994
8542.33.0001

Other Suppliers on Digi-Key

69,132In Stock
Additional Resources
AttributeDescription
MAX2669EWT+TTR
2156-MAX2669EWT+T
MAX2669EWT+TDKR
MAXMAXMAX2669EWT+T
MAX2669EWT+T-ND
MAX2669EWT+TCT
Standard Package2,500