SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2630EUS+T

Digi-Key Part Number
MAX2630EUS+T-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX2630EUS+T
Supplier
Description
IC AMP CELL 100MHZ-1GHZ SOT143-4
Detailed Description
RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Strip
Part Status
Active
Frequency
100MHz ~ 1GHz
P1dB
-11dBm
Gain
13.4dB
Noise Figure
3.8dB
RF Type
Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6.6mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$2.83000$2.83
10$2.55600$25.56
25$2.28240$57.06
100$2.05420$205.42
250$1.82596$456.49
500$1.59772$798.86
1,000$1.36948$1,369.48
Additional Resources
AttributeDescription
Other Names
MAX2630EUS+
MAX2630EUS+TCT
MAX2630EUS+TDKR-ND
MAX2630EUS+TDKRINACTIVE
MAX2630EUS+TTR-ND
MAX2630EUS+TTR
MAX2630EUS+TCT-ND
175-MAX2630EUS+TTR
MAX2630EUS+TCTINACTIVE
MAX2630EUS+TDKR
Standard Package1