MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2622EUA

Digi-Key Part Number
MAX2622EUA-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX2622EUA
Supplier
Description
IC VCO OSCILLATOR UMAX
Detailed Description
868MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Frequency Range
855 ~ 881MHz
Frequency - Center
868MHz
Voltage - Supply
2.7V ~ 5.5V
Tuning Voltage (VDC)
0.4 V ~ 2.4 V
2nd Harmonic, Typ (dBc)
-27
Icc Max
11.5mA
Pushing (MHz/V)
0.28 (Typ)
Power (dBm)
-3 ±3
Phase Noise Typ (dBc/Hz)
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height
0.043" (1.10mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,635In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX2622EUA
2156-MAX2622EUA-MA
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX2622EUA+Analog Devices Inc./Maxim Integrated93MAX2622EUA+-ND$7.95000Direct