CAD | USD

8-SOIC Exp Pad

MAX2601ESA

Digi-Key Part Number
MAX2601ESA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2601ESA
Supplier
Description
RF TRANS NPN 15V 1GHZ 8SOIC
Detailed Description
RF Transistor NPN 15V 1.2A 1GHz 6.4W Surface Mount 8-SOIC-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1GHz
Noise Figure (dB Typ @ f)
3.3dB @ 836MHz
Gain
11.6dB
Power - Max
6.4W
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 3V
Current - Collector (Ic) (Max)
1.2A
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX2601ESA+Maxim Integrated25MAX2601ESA+-ND$8.19000Direct