8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX253EPA

Digi-Key Part Number
MAX253EPA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX253EPA
Supplier
Description
IC XFRMR DRIVER RS485 8-DIP
Detailed Description
Transformer Driver PMIC 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Applications
Transformer Driver
Current - Supply
450µA
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
2156-MAX253EPA-MA
MAXMAXMAX253EPA
Standard Package1