CAD | USD

8-SOIC

MAX253CSA+

Digi-Key Part Number
MAX253CSA+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX253CSA+
Supplier
Description
IC XFRMR DRIVER RS485 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Transformer Driver PMIC 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Applications
Transformer Driver
Current - Supply
450µA
Voltage - Supply
3.3V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

2,027 In Stock
Can ship immediately