cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2369EGM+TD

Digi-Key Part Number
MAX2369EGM+TD-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2369EGM+TD
Supplier
Description
RF TRANSMITTER 120-235MHZ 48QFN
Detailed Description
RF Transmitter - 120MHz ~ 235MHz 5.8dBm ~ 12dBm - PCB, Surface Mount Antenna 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Frequency
120MHz ~ 235MHz
Applications
Cellular, GAIT Handsets, LANs, PCS, TDMA, WAN, WLL
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
5.8dBm ~ 12dBm
Current - Transmitting
6.5mA ~ 155mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500