16-QSOP 21-0112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2233EEE+T

Digi-Key Part Number
MAX2233EEE+TTR-ND - Tape & Reel (TR)
MAX2233EEE+TCT-ND - Cut Tape (CT)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX2233EEE+T
Supplier
Description
IC AMP ISM 800MHZ-1GHZ 16PWRQSOP
Detailed Description
RF Amplifier IC ISM 800MHz ~ 1GHz 16-PowerQSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency
800MHz ~ 1GHz
P1dB
-
Gain
23.9dB
Noise Figure
-
RF Type
ISM
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
44mA
Test Frequency
915MHz
Mounting Type
Surface Mount
Package / Case
16-PowerSSOP (0.154", 3.90mm Width)
Supplier Device Package
16-PowerQSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.17470$10,436.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$7.79000$7.79
10$6.95800$69.58
25$6.26200$156.55
100$5.70540$570.54
250$5.14876$1,287.19
500$4.62000$2,310.00
1,000$4.17470$4,174.70
Additional Resources
AttributeDescription
Other Names
MAX2233EEE+TTR
MAX2233EEE+TCT
MAX2233EEE+T-ND
MAX2233EEE+TDKR
175-MAX2233EEE+TTR
Standard Package2,500