CAD | USD

4-UCSP_21-0117G

MAX2205EBS-T

Digi-Key Part Number
MAX2205EBS-T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2205EBS-T
Supplier
Description
IC RF DETECT 800MHZ-2GHZ 4UCSP
Detailed Description
RF Detector IC Cellular, CDMA 800MHz ~ 2GHz 6dBm ~ 31dBm ±0.3dB 4-WFBGA, CSPBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
800MHz ~ 2GHz
RF Type
Cellular, CDMA
Input Range
6dBm ~ 31dBm
Accuracy
±0.3dB
Voltage - Supply
2.7V ~ 5V
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1.05x1.05)
Current - Supply
2 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500