MAX20097EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20097EVKIT#

Digi-Key Part Number
MAX20097EVKIT#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX20097EVKIT#
Supplier
Description
EVAL MAX20097 DUAL CH HB LED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX20097 2, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
2, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 65V
Supplied Contents
Board(s)
Utilized IC / Part
MAX20097
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$180.14000$180.14
Additional Resources
AttributeDescription
Standard Package1